RLR07C68R0GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.77170
Datasheet

Direct


Vishay Dale
In Stock: 368
Unit Price: kr.10.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.68827
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.63488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.68827
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.68827
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.32193
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.08240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 67
Unit Price: kr.31.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.72590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.13600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.62315
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.34568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.86380
Datasheet
68 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C68R0GSBSL

DigiKey Part Number
RLR07C68R0GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C68R0GSBSL
Description
RES 68 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C68R0GSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C68R0GMB14Vishay Dale0RLR07C68R0GMB14-NDkr.18.77170Direct
RLR07C68R0GRB14Vishay Dale368RLR07C68R0GRB14-NDkr.10.64000Direct
RLR07C68R0FSB14Vishay Dale0541-RLR07C68R0FSB14-NDkr.9.68827Parametric Equivalent
RLR07C68R0FSR36Vishay Dale0RLR07C68R0FSR36-NDkr.6.63488Parametric Equivalent
RLR07C68R0FSRE5Vishay Dale0541-RLR07C68R0FSRE5TR-NDkr.9.68827Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.07920kr.2,207.92
Manufacturers Standard Package
Unit Price without VAT:kr.22.07920
Unit Price with VAT:kr.27.59900