RLR07C6803GPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.23.20360
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.81200
Datasheet

Direct


Vishay Dale
In Stock: 109
Unit Price: kr.32.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.21095
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.81200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.65547
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.34628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.02968
Datasheet
680 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6803GPBSL

DigiKey Part Number
RLR07C6803GPBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C6803GPBSL
Description
RES 680K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C6803GPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C6803GMBSLVishay Dale0RLR07C6803GMBSL-NDkr.23.20360Direct
RLR07C6803GRB14Vishay Dale0RLR07C6803GRB14-NDkr.19.81200Direct
RLR07C6803GSB14Vishay Dale109RLR07C6803GSB14-NDkr.32.24000Direct
RLR07C6803FPB14Vishay Dale0541-RLR07C6803FPB14-NDkr.13.21095Parametric Equivalent
RLR07C6803GPB14Vishay Dale0541-RLR07C6803GPB14-NDkr.19.81200Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.23.20360kr.2,320.36
Manufacturers Standard Package
Unit Price without VAT:kr.23.20360
Unit Price with VAT:kr.29.00450