
RLR07C6801GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C6801GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C6801GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C6801GSRE6 |
Description | RES 6.8K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C6801GSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C6801GSB14 | Vishay Dale | 94 | RLR07C6801GSB14-ND | kr.30.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.57600 | kr.75.76 |
| 25 | kr.6.51760 | kr.162.94 |
| 50 | kr.5.85560 | kr.292.78 |
| 100 | kr.5.29070 | kr.529.07 |
| 250 | kr.4.67260 | kr.1,168.15 |
| 500 | kr.4.28572 | kr.2,142.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.89201 | kr.4,892.01 |
| 2.000 | kr.4.55628 | kr.9,112.56 |
| 3.000 | kr.4.38388 | kr.13,151.64 |
| 5.000 | kr.4.18884 | kr.20,944.20 |
| 7.000 | kr.4.07263 | kr.28,508.41 |
| 10.000 | kr.3.95911 | kr.39,591.10 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

