RLR07C6344FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.56420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.29450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.81652
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.05753
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.56142
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.75532
Datasheet
6.34 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6344FRBSL

DigiKey Part Number
RLR07C6344FRBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C6344FRBSL
Description
RES 6.34M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.34 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C6344FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C6344FRB14Vishay Dale0RLR07C6344FRB14-NDkr.42.56420Parametric Equivalent
RLR07C6344FRRE5Vishay Dale0541-RLR07C6344FRRE5TR-NDkr.24.29450Parametric Equivalent
RLR07C6344FRRE6Vishay Dale0RLR07C6344FRRE6-NDkr.22.81652Parametric Equivalent
RLR07C6344FRRE7Vishay Dale0541-RLR07C6344FRRE7TR-NDkr.22.05753Parametric Equivalent
RLR07C6344FRRE8Vishay Dale0541-RLR07C6344FRRE8TR-NDkr.21.56142Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.49.76900kr.4,976.90
Manufacturers Standard Package
Unit Price without VAT:kr.49.76900
Unit Price with VAT:kr.62.21125