
RLR07C62R0GSB14 | |
|---|---|
DigiKey Part Number | RLR07C62R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C62R0GSB14 |
Description | RES 62 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C62R0GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.62000 | kr.10.62 |
| 10 | kr.7.00200 | kr.70.02 |
| 25 | kr.6.01600 | kr.150.40 |
| 50 | kr.5.39780 | kr.269.89 |
| 100 | kr.4.87360 | kr.487.36 |
| 300 | kr.4.19883 | kr.1,259.65 |
| 500 | kr.3.93932 | kr.1,969.66 |
| Unit Price without VAT: | kr.10.62000 |
|---|---|
| Unit Price with VAT: | kr.13.27500 |

