Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C6204GMR36 | |
|---|---|
DigiKey Part Number | RLR07C6204GMR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C6204GMR36 |
Description | RES 6.2M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.2 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C6204GMR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C6204GPRSL | Vishay Dale | 0 | RLR07C6204GPRSL-ND | kr.27.07928 | Direct |
| RLR07C6204GRR36 | Vishay Dale | 0 | RLR07C6204GRR36-ND | kr.17.91050 | Direct |
| RLR07C6204GMB14 | Vishay Dale | 0 | RLR07C6204GMB14-ND | kr.41.05210 | Parametric Equivalent |
| RLR07C6204GMBSL | Vishay Dale | 0 | RLR07C6204GMBSL-ND | kr.48.37420 | Parametric Equivalent |
| RLR07C6204GMRE5 | Vishay Dale | 0 | 541-RLR07C6204GMRE5TR-ND | kr.22.93496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.17.91050 | kr.89,552.50 |
| Unit Price without VAT: | kr.17.91050 |
|---|---|
| Unit Price with VAT: | kr.22.38813 |


