RLR07C6203GRRE623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.06668
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.59570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.25.55400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.95020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.40206
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.60463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.16621
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.76732
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.10560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.27698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.02511
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.87627
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.86051
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.60365
Datasheet
620 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6203GRRE623

DigiKey Part Number
541-RLR07C6203GRRE623TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C6203GRRE623
Description
RES 620K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
620 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C6203FRB14Vishay Dale0541-RLR07C6203FRB14-NDkr.13.06668Parametric Equivalent
RLR07C6203GRB14Vishay Dale0RLR07C6203GRB14-NDkr.19.59570Parametric Equivalent
RLR07C6203GRB1423Vishay Dale0541-RLR07C6203GRB1423-NDkr.25.55400Parametric Equivalent
RLR07C6203GRBSLVishay Dale0RLR07C6203GRBSL-NDkr.22.95020Parametric Equivalent
RLR07C6203GRBSL23Vishay Dale0541-RLR07C6203GRBSL23TR-NDkr.13.40206Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.29344kr.11,293.44
Manufacturers Standard Package
Unit Price without VAT:kr.11.29344
Unit Price with VAT:kr.14.11680