Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C6203GMRSL | |
|---|---|
DigiKey Part Number | RLR07C6203GMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C6203GMRSL |
Description | RES 620K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C6203GMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C6203GRR36 | Vishay Dale | 0 | RLR07C6203GRR36-ND | kr.4.60463 | Direct |
| RLR07C6203GSR36 | Vishay Dale | 0 | RLR07C6203GSR36-ND | kr.4.60463 | Direct |
| RLR07C6203GMB14 | Vishay Dale | 0 | RLR07C6203GMB14-ND | kr.19.59570 | Parametric Equivalent |
| RLR07C6203GMBSL | Vishay Dale | 0 | RLR07C6203GMBSL-ND | kr.22.95020 | Parametric Equivalent |
| RLR07C6203GMR36 | Vishay Dale | 0 | 541-RLR07C6203GMR36TR-ND | kr.4.60463 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.94200 | kr.3,971.00 |
| Unit Price without VAT: | kr.7.94200 |
|---|---|
| Unit Price with VAT: | kr.9.92750 |


