RLR07C61R9FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.12976
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.87610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.79421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.12976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.51840
Datasheet
61.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C61R9FPBSL

DigiKey Part Number
RLR07C61R9FPBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C61R9FPBSL
Description
RES 61.9 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C61R9FPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C61R9FMRE6Vishay Dale0RLR07C61R9FMRE6-NDkr.5.12976Direct
RLR07C61R9FRB14Vishay Dale0RLR07C61R9FRB14-NDkr.18.87610Direct
RLR07C61R9FSB14Vishay Dale0RLR07C61R9FSB14-NDkr.18.87610Direct
RLR07C61R9FPR36Vishay Dale0RLR07C61R9FPR36-NDkr.3.79421Parametric Equivalent
RLR07C61R9FPRE6Vishay Dale0RLR07C61R9FPRE6-NDkr.5.12976Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.04100kr.2,204.10
Manufacturers Standard Package
Unit Price without VAT:kr.22.04100
Unit Price with VAT:kr.27.55125