RLR07C6194FPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.28.75532
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.86150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.56420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.76900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.75532
Datasheet
6.19 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6194FPR36

DigiKey Part Number
RLR07C6194FPR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C6194FPR36
Description
RES 6.19M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.19 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C6194FPR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C6194FMRSLVishay Dale0RLR07C6194FMRSL-NDkr.28.75532Direct
RLR07C6194FRR36Vishay Dale0RLR07C6194FRR36-NDkr.18.86150Direct
RLR07C6194FPB14Vishay Dale0541-RLR07C6194FPB14-NDkr.42.56420Parametric Equivalent
RLR07C6194FPBSLVishay Dale0RLR07C6194FPBSL-NDkr.49.76900Parametric Equivalent
RLR07C6194FPRSLVishay Dale0RLR07C6194FPRSL-NDkr.28.75532Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.18.86150kr.94,307.50
Manufacturers Standard Package
Unit Price without VAT:kr.18.86150
Unit Price with VAT:kr.23.57688