RLR07C6003GSRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.97505
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.80223
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.80223
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.08597
Datasheet
600 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6003GSRE7

DigiKey Part Number
541-RLR07C6003GSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C6003GSRE7
Description
RES 600K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
600 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C6003GSR36Vishay Dale0RLR07C6003GSR36-NDkr.7.97505Parametric Equivalent
RLR07C6003GSRE5Vishay Dale0541-RLR07C6003GSRE5TR-NDkr.11.80223Parametric Equivalent
RLR07C6003GSRE6Vishay Dale0541-RLR07C6003GSRE6TR-NDkr.11.80223Parametric Equivalent
RLR07C6003GSRE8Vishay Dale0541-RLR07C6003GSRE8TR-NDkr.11.08597Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.11.36914kr.17,053.71
Manufacturers Standard Package
Unit Price without VAT:kr.11.36914
Unit Price with VAT:kr.14.21143