Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5R10GMRSL | |
|---|---|
DigiKey Part Number | RLR07C5R10GMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C5R10GMRSL |
Description | RES 5.1 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5R10GMRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5R10FMB14 | Vishay Dale | 0 | 541-RLR07C5R10FMB14-ND | kr.34.75449 | Parametric Equivalent |
| RLR07C5R10FMBSL | Vishay Dale | 0 | RLR07C5R10FMBSL-ND | kr.22.41190 | Parametric Equivalent |
| RLR07C5R10GMB14 | Vishay Dale | 475 | RLR07C5R10GMB14-ND | kr.32.59000 | Parametric Equivalent |
| RLR07C5R10GMB1423 | Vishay Dale | 0 | 541-RLR07C5R10GMB1423-ND | kr.108.28340 | Parametric Equivalent |
| RLR07C5R10GMBSL | Vishay Dale | 0 | RLR07C5R10GMBSL-ND | kr.121.94670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.48284 | kr.10,741.42 |
| Unit Price without VAT: | kr.21.48284 |
|---|---|
| Unit Price with VAT: | kr.26.85355 |


