RLR07C5903FPRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.6.94509
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.19962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.92450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.55610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.19962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.80220
Datasheet
590 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5903FPRE6

DigiKey Part Number
RLR07C5903FPRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5903FPRE6
Description
RES 590K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
590 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C5903FPRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5903FRRE6Vishay Dale0RLR07C5903FRRE6-NDkr.6.94509Direct
RLR07C5903FSR36Vishay Dale0RLR07C5903FSR36-NDkr.5.19962Direct
RLR07C5903FPB14Vishay Dale0RLR07C5903FPB14-NDkr.20.92450Parametric Equivalent
RLR07C5903FPBSLVishay Dale0RLR07C5903FPBSL-NDkr.24.55610Parametric Equivalent
RLR07C5903FPR36Vishay Dale0RLR07C5903FPR36-NDkr.5.19962Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.94509kr.6,945.09
Manufacturers Standard Package
Unit Price without VAT:kr.6.94509
Unit Price with VAT:kr.8.68136