
RLR07C56R0GSB14 | |
|---|---|
DigiKey Part Number | RLR07C56R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C56R0GSB14 |
Description | RES 56 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C56R0GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.23000 | kr.25.23 |
| 10 | kr.17.00400 | kr.170.04 |
| 25 | kr.14.76960 | kr.369.24 |
| 50 | kr.13.36980 | kr.668.49 |
| 100 | kr.12.18100 | kr.1,218.10 |
| 300 | kr.10.65100 | kr.3,195.30 |
| 500 | kr.10.06336 | kr.5,031.68 |
| 1.000 | kr.9.37115 | kr.9,371.15 |
| 5.000 | kr.8.13993 | kr.40,699.65 |
| Unit Price without VAT: | kr.25.23000 |
|---|---|
| Unit Price with VAT: | kr.31.53750 |

