
RLR07C5620FSB14 | |
|---|---|
DigiKey Part Number | RLR07C5620FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5620FSB14 |
Description | RES 562 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5620FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.12800 | kr.81.28 |
| 25 | kr.6.99920 | kr.174.98 |
| 50 | kr.6.29060 | kr.314.53 |
| 100 | kr.5.68890 | kr.568.89 |
| 300 | kr.4.91350 | kr.1,474.05 |
| 500 | kr.4.61578 | kr.2,307.89 |
| 1.000 | kr.4.26485 | kr.4,264.85 |
| 5.000 | kr.3.64055 | kr.18,202.75 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

