RLR07C5620FPRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.08450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.28440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.83610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.60272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.18640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.97253
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.59038
Datasheet
562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5620FPRE8

DigiKey Part Number
541-RLR07C5620FPRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5620FPRE8
Description
RES 562 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5620FPB14Vishay Dale0RLR07C5620FPB14-NDkr.19.08450Parametric Equivalent
RLR07C5620FPBSLVishay Dale0RLR07C5620FPBSL-NDkr.22.28440Parametric Equivalent
RLR07C5620FPR36Vishay Dale0RLR07C5620FPR36-NDkr.3.83610Parametric Equivalent
RLR07C5620FPRE5Vishay Dale0541-RLR07C5620FPRE5TR-NDkr.5.60272Parametric Equivalent
RLR07C5620FPRE6Vishay Dale0RLR07C5620FPRE6-NDkr.5.18640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.83273kr.9,665.46
Manufacturers Standard Package
Unit Price without VAT:kr.4.83273
Unit Price with VAT:kr.6.04091