Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5604GMB14 | |
|---|---|
DigiKey Part Number | RLR07C5604GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5604GMB14 |
Description | RES 5.6M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5604GMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5604GPB14 | Vishay Dale | 0 | RLR07C5604GPB14-ND | kr.41.05210 | Direct |
| RLR07C5604GRB14 | Vishay Dale | 0 | RLR07C5604GRB14-ND | kr.41.05210 | Direct |
| RLR07C5604FRR36 | Vishay Dale | 0 | RLR07C5604FRR36-ND | kr.33.91900 | Upgrade |
| RLR07C5604GMBSL | Vishay Dale | 0 | RLR07C5604GMBSL-ND | kr.48.37420 | Parametric Equivalent |
| RLR07C5604GMRE5 | Vishay Dale | 0 | 541-RLR07C5604GMRE5TR-ND | kr.22.93496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.05210 | kr.4,105.21 |
| Unit Price without VAT: | kr.41.05210 |
|---|---|
| Unit Price with VAT: | kr.51.31513 |


