Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5602GSBSL | |
|---|---|
DigiKey Part Number | RLR07C5602GSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5602GSBSL |
Description | RES 56K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5602GSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5602GMB14 | Vishay Dale | 0 | RLR07C5602GMB14-ND | kr.18.56670 | Direct |
| RLR07C5602GPB14 | Vishay Dale | 0 | RLR07C5602GPB14-ND | kr.18.56670 | Direct |
| RLR07C5602GRB14 | Vishay Dale | 0 | RLR07C5602GRB14-ND | kr.18.56670 | Direct |
| RLR07C5602FRR36 | Vishay Dale | 0 | RLR07C5602FRR36-ND | kr.6.56242 | Upgrade |
| RLR07C5602FSB14 | Vishay Dale | 0 | 541-RLR07C5602FSB14-ND | kr.9.58247 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.83810 | kr.2,183.81 |
| Unit Price without VAT: | kr.21.83810 |
|---|---|
| Unit Price with VAT: | kr.27.29763 |


