Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C5493FSR36 | |
|---|---|
DigiKey Part Number | RLR07C5493FSR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C5493FSR36 |
Description | RES 549K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5493FSR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C5493FPR36 | Vishay Dale | 0 | RLR07C5493FPR36-ND | kr.5.19962 | Direct |
| RLR07C5493FSB14 | Vishay Dale | 0 | RLR07C5493FSB14-ND | kr.20.92450 | Parametric Equivalent |
| RLR07C5493FSBSL | Vishay Dale | 0 | RLR07C5493FSBSL-ND | kr.24.55610 | Parametric Equivalent |
| RLR07C5493FSRE5 | Vishay Dale | 0 | 541-RLR07C5493FSRE5TR-ND | kr.7.48006 | Parametric Equivalent |
| RLR07C5493FSRE6 | Vishay Dale | 0 | RLR07C5493FSRE6-ND | kr.6.94509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.19962 | kr.25,998.10 |
| Unit Price without VAT: | kr.5.19962 |
|---|---|
| Unit Price with VAT: | kr.6.49953 |


