RLR07C5361FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.18640
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.08450
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.83610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.08450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.28440
Datasheet
5.36 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5361FPRSL

DigiKey Part Number
RLR07C5361FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5361FPRSL
Description
RES 5.36K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C5361FPRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5361FMRE6Vishay Dale0RLR07C5361FMRE6-NDkr.5.18640Direct
RLR07C5361FRB14Vishay Dale0RLR07C5361FRB14-NDkr.19.08450Direct
RLR07C5361FSR36Vishay Dale0RLR07C5361FSR36-NDkr.3.83610Direct
RLR07C5361FPB14Vishay Dale0RLR07C5361FPB14-NDkr.19.08450Parametric Equivalent
RLR07C5361FPBSLVishay Dale0RLR07C5361FPBSL-NDkr.22.28440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.59038kr.3,295.19
Unit Price without VAT:kr.6.59038
Unit Price with VAT:kr.8.23798