RLR07C5233FPRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.55610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.19962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.48006
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.94509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.49064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.80220
Datasheet
523 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5233FPRE7

DigiKey Part Number
541-RLR07C5233FPRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5233FPRE7
Description
RES 523K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
523 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5233FPBSLVishay Dale0RLR07C5233FPBSL-NDkr.24.55610Parametric Equivalent
RLR07C5233FPR36Vishay Dale0RLR07C5233FPR36-NDkr.5.19962Parametric Equivalent
RLR07C5233FPRE5Vishay Dale0541-RLR07C5233FPRE5TR-NDkr.7.48006Parametric Equivalent
RLR07C5233FPRE6Vishay Dale0RLR07C5233FPRE6-NDkr.6.94509Parametric Equivalent
RLR07C5233FPRE8Vishay Dale0541-RLR07C5233FPRE8TR-NDkr.6.49064Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.67027kr.10,005.41
Manufacturers Standard Package
Unit Price without VAT:kr.6.67027
Unit Price with VAT:kr.8.33784