RLR07C5230FSRE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.55070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.31820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.97830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.96040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.51270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.74880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.47660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.69316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.37614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.66458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.32455
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.29083
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.88080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75724
Datasheet
523 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5230FSRE8

DigiKey Part Number
541-RLR07C5230FSRE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5230FSRE8
Description
RES 523 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
523 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5230FSB14Vishay Dale0RLR07C5230FSB14-NDkr.2.55070Parametric Equivalent
RLR07C5230FSB1423Vishay Dale0541-RLR07C5230FSB1423-NDkr.3.31820Parametric Equivalent
RLR07C5230FSBSLVishay Dale0RLR07C5230FSBSL-NDkr.2.97830Parametric Equivalent
RLR07C5230FSBSL23Vishay Dale0541-RLR07C5230FSBSL23-NDkr.3.96040Parametric Equivalent
RLR07C5230FSR36Vishay Dale0RLR07C5230FSR36-NDkr.0.51270Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.83273kr.9,665.46
Manufacturers Standard Package
Unit Price without VAT:kr.4.83273
Unit Price with VAT:kr.6.04091