RLR07C5113FRBSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 498
Unit Price: kr.27.26000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.84480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.55610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.19962
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.69737
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.48006
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.82532
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.94509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.97151
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.67027
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.53305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.49064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.24640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.80220
Datasheet
511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5113FRBSL23

DigiKey Part Number
541-RLR07C5113FRBSL23-ND
Manufacturer
Manufacturer Product Number
RLR07C5113FRBSL23
Description
RES 511K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5113FRB14Vishay Dale498541-RLR07C5113FRB14-NDkr.27.26000Parametric Equivalent
RLR07C5113FRB1423Vishay Dale0541-RLR07C5113FRB1423-NDkr.26.84480Parametric Equivalent
RLR07C5113FRBSLVishay Dale0RLR07C5113FRBSL-NDkr.24.55610Parametric Equivalent
RLR07C5113FRR36Vishay Dale0RLR07C5113FRR36-NDkr.5.19962Parametric Equivalent
RLR07C5113FRR3623Vishay Dale0541-RLR07C5113FRR3623TR-NDkr.9.69737Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.55540kr.3,155.54
Manufacturers Standard Package
Unit Price without VAT:kr.31.55540
Unit Price with VAT:kr.39.44425