
RLR07C5111FSB14 | |
|---|---|
DigiKey Part Number | RLR07C5111FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5111FSB14 |
Description | RES 5.11K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5111FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| 10 | kr.24.67500 | kr.246.75 |
| 25 | kr.21.53080 | kr.538.27 |
| 50 | kr.19.56520 | kr.978.26 |
| 100 | kr.17.89340 | kr.1,789.34 |
| 300 | kr.15.74327 | kr.4,722.98 |
| 500 | kr.14.91776 | kr.7,458.88 |
| 1.000 | kr.13.94521 | kr.13,945.21 |
| 5.000 | kr.12.21538 | kr.61,076.90 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |

