RLR07C5104GMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.17.91050
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.17.91050
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.33.91900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.41.05210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.37420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.91050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.91050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.93496
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.80551
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.33318
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.07928
Datasheet
5.1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5104GMRE6

DigiKey Part Number
RLR07C5104GMRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5104GMRE6
Description
RES 5.1M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C5104GMRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5104GPR36Vishay Dale0RLR07C5104GPR36-NDkr.17.91050Direct
RLR07C5104GRR36Vishay Dale0RLR07C5104GRR36-NDkr.17.91050Direct
RLR07C5104FRR36Vishay Dale0RLR07C5104FRR36-NDkr.33.91900Upgrade
RLR07C5104GMB14Vishay Dale0RLR07C5104GMB14-NDkr.41.05210Parametric Equivalent
RLR07C5104GMBSLVishay Dale0RLR07C5104GMBSL-NDkr.48.37420Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.52798kr.21,527.98
Manufacturers Standard Package
Unit Price without VAT:kr.21.52798
Unit Price with VAT:kr.26.90998