RLR07C5103FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.06668
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.06668
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.59411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.28531
Datasheet
510 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5103FSB14

DigiKey Part Number
541-RLR07C5103FSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C5103FSB14
Description
RES 510K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C5103FSRE5Vishay Dale0541-RLR07C5103FSRE5TR-NDkr.13.06668Parametric Equivalent
RLR07C5103FSRE6Vishay Dale0541-RLR07C5103FSRE6TR-NDkr.13.06668Parametric Equivalent
RLR07C5103FSRE7Vishay Dale0541-RLR07C5103FSRE7TR-NDkr.12.59411Parametric Equivalent
RLR07C5103FSRE8Vishay Dale0541-RLR07C5103FSRE8TR-NDkr.12.28531Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.13.06668kr.13,066.68
Unit Price without VAT:kr.13.06668
Unit Price with VAT:kr.16.33335