
RLR07C5102GSB14 | |
|---|---|
DigiKey Part Number | RLR07C5102GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5102GSB14 |
Description | RES 51K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5102GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.20.81400 | kr.208.14 |
| 25 | kr.18.12480 | kr.453.12 |
| 50 | kr.16.44080 | kr.822.04 |
| 100 | kr.15.01060 | kr.1,501.06 |
| 300 | kr.13.16923 | kr.3,950.77 |
| 500 | kr.12.46242 | kr.6,231.21 |
| 1.000 | kr.11.62946 | kr.11,629.46 |
| 5.000 | kr.10.14812 | kr.50,740.60 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |

