
RLR07C5101GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C5101GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5101GSB14 |
Description | RES 5.1K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5101GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.24.75800 | kr.247.58 |
| 25 | kr.21.60680 | kr.540.17 |
| 50 | kr.19.63500 | kr.981.75 |
| 100 | kr.17.95810 | kr.1,795.81 |
| 300 | kr.15.80097 | kr.4,740.29 |
| 500 | kr.14.97268 | kr.7,486.34 |
| 1.000 | kr.13.99701 | kr.13,997.01 |
| 5.000 | kr.12.26183 | kr.61,309.15 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |

