RLR07C4R12FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.54210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.27540
Datasheet
4.12 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C4R12FMBSL

DigiKey Part Number
RLR07C4R12FMBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C4R12FMBSL
Description
RES 4.12 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.12 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C4R12FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C4R12FMB14Vishay Dale0RLR07C4R12FMB14-NDkr.108.54210Parametric Equivalent
RLR07C4R12FMRSLVishay Dale0RLR07C4R12FMRSL-NDkr.23.27540Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.128.08960kr.12,808.96
Manufacturers Standard Package
Unit Price without VAT:kr.128.08960
Unit Price with VAT:kr.160.11200