Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C4994FPB14 | |
|---|---|
DigiKey Part Number | RLR07C4994FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4994FPB14 |
Description | RES 4.99M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4994FPB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C4994FMB14 | Vishay Dale | 0 | RLR07C4994FMB14-ND | kr.42.56420 | Direct |
| RLR07C4994FRB14 | Vishay Dale | 0 | RLR07C4994FRB14-ND | kr.42.56420 | Direct |
| RLR07C4994FPBSL | Vishay Dale | 0 | RLR07C4994FPBSL-ND | kr.49.76900 | Parametric Equivalent |
| RLR07C4994FPRE5 | Vishay Dale | 0 | 541-RLR07C4994FPRE5TR-ND | kr.24.29450 | Parametric Equivalent |
| RLR07C4994FPRSL | Vishay Dale | 0 | RLR07C4994FPRSL-ND | kr.28.75532 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.42.56420 | kr.4,256.42 |
| Unit Price without VAT: | kr.42.56420 |
|---|---|
| Unit Price with VAT: | kr.53.20525 |


