
RLR07C4751FSB14 | |
|---|---|
DigiKey Part Number | RLR07C4751FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4751FSB14 |
Description | RES 4.75K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4751FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| 10 | kr.19.19800 | kr.191.98 |
| 25 | kr.16.69960 | kr.417.49 |
| 50 | kr.15.13740 | kr.756.87 |
| 100 | kr.13.80790 | kr.1,380.79 |
| 300 | kr.12.09800 | kr.3,629.40 |
| 500 | kr.11.44154 | kr.5,720.77 |
| 1.000 | kr.10.66794 | kr.10,667.94 |
| 5.000 | kr.9.29201 | kr.46,460.05 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |

