
RLR07C4702GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C4702GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4702GSB14 |
Description | RES 47K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4702GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.8.51500 | kr.85.15 |
| 25 | kr.7.33400 | kr.183.35 |
| 50 | kr.6.59360 | kr.329.68 |
| 100 | kr.5.96530 | kr.596.53 |
| 300 | kr.5.15653 | kr.1,546.96 |
| 500 | kr.4.84578 | kr.2,422.89 |
| 1.000 | kr.4.47965 | kr.4,479.65 |
| 5.000 | kr.3.82816 | kr.19,140.80 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

