
RLR07C4701GRB14 | |
---|---|
DigiKey Part Number | RLR07C4701GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4701GRB14 |
Description | RES 4.7K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4701GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.04000 | kr.31.04 |
10 | kr.21.01800 | kr.210.18 |
25 | kr.18.30160 | kr.457.54 |
50 | kr.16.60160 | kr.830.08 |
100 | kr.15.15650 | kr.1,515.65 |
300 | kr.13.29770 | kr.3,989.31 |
500 | kr.12.58394 | kr.6,291.97 |
1.000 | kr.11.74298 | kr.11,742.98 |
5.000 | kr.10.24728 | kr.51,236.40 |
Unit Price without VAT: | kr.31.04000 |
---|---|
Unit Price with VAT: | kr.38.80000 |