
RLR07C4700GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C4700GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4700GSB14 |
Description | RES 470 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4700GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C4700GRB14 | Vishay Dale | 124 | RLR07C4700GRB14-ND | kr.26.50000 | Direct |
| RLR07C4700GSRE6 | Vishay Dale | 1.991 | 541-RLR07C4700GSRE6CT-ND | kr.11.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.25000 | kr.35.25 |
| 10 | kr.23.95300 | kr.239.53 |
| 25 | kr.20.89400 | kr.522.35 |
| 50 | kr.18.98060 | kr.949.03 |
| 100 | kr.17.35380 | kr.1,735.38 |
| 300 | kr.15.26100 | kr.4,578.30 |
| 500 | kr.14.45736 | kr.7,228.68 |
| 1.000 | kr.13.51067 | kr.13,510.67 |
| 5.000 | kr.11.82700 | kr.59,135.00 |
| Unit Price without VAT: | kr.35.25000 |
|---|---|
| Unit Price with VAT: | kr.44.06250 |

