Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C4700GPRSL | |
|---|---|
DigiKey Part Number | RLR07C4700GPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C4700GPRSL |
Description | RES 470 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4700GPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C4700GMR36 | Vishay Dale | 0 | RLR07C4700GMR36-ND | kr.3.58358 | Direct |
| RLR07C4700GRR36 | Vishay Dale | 0 | RLR07C4700GRR36-ND | kr.3.58358 | Direct |
| RLR07C4700GSR36 | Vishay Dale | 0 | RLR07C4700GSR36-ND | kr.3.58358 | Direct |
| RLR07C4700FRR36 | Vishay Dale | 0 | RLR07C4700FRR36-ND | kr.6.56242 | Upgrade |
| RLR07C4700FSR36 | Vishay Dale | 0 | RLR07C4700FSR36-ND | kr.6.56242 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.23958 | kr.3,119.79 |
| Unit Price without VAT: | kr.6.23958 |
|---|---|
| Unit Price with VAT: | kr.7.79948 |


