RLR07C4530FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.14400
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.19.14400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.14400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.61094
Datasheet
453 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C4530FPBSL

DigiKey Part Number
RLR07C4530FPBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C4530FPBSL
Description
RES 453 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C4530FPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.35390kr.2,235.39
Manufacturers Standard Package
Unit Price without VAT:kr.22.35390
Unit Price with VAT:kr.27.94238