Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C4301GSBSL | |
|---|---|
DigiKey Part Number | RLR07C4301GSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4301GSBSL |
Description | RES 4.3K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4301GSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C4301GMB14 | Vishay Dale | 0 | RLR07C4301GMB14-ND | kr.18.56670 | Direct |
| RLR07C4301GPB14 | Vishay Dale | 0 | RLR07C4301GPB14-ND | kr.18.56670 | Direct |
| RLR07C4301GRB14 | Vishay Dale | 0 | RLR07C4301GRB14-ND | kr.18.56670 | Direct |
| RLR07C4301FSB14 | Vishay Dale | 0 | 541-RLR07C4301FSB14-ND | kr.9.58247 | Parametric Equivalent |
| RLR07C4301GSB14 | Vishay Dale | 260 | RLR07C4301GSB14-ND | kr.10.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.83810 | kr.2,183.81 |
| Unit Price without VAT: | kr.21.83810 |
|---|---|
| Unit Price with VAT: | kr.27.29763 |


