RLR07C4300GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.83810
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.78449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.56242
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.56670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.45590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.81780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.06709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.34517
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.28730
Datasheet
430 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C4300GSBSL

DigiKey Part Number
RLR07C4300GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C4300GSBSL
Description
RES 430 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
430 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C4300GSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C4300GMBSLVishay Dale0RLR07C4300GMBSL-NDkr.21.83810Direct
RLR07C4300GPB14Vishay Dale0RLR07C4300GPB14-NDkr.18.56670Direct
RLR07C4300GRB14Vishay Dale0RLR07C4300GRB14-NDkr.18.56670Direct
RLR07C4300FSB14Vishay Dale0541-RLR07C4300FSB14-NDkr.9.58247Parametric Equivalent
RLR07C4300FSBSLVishay Dale0541-RLR07C4300FSBSL-NDkr.5.78449Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.83810kr.2,183.81
Manufacturers Standard Package
Unit Price without VAT:kr.21.83810
Unit Price with VAT:kr.27.29763