
RLR07C4021FSB14 | |
|---|---|
DigiKey Part Number | RLR07C4021FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4021FSB14 |
Description | RES 4.02K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4021FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.7.93100 | kr.79.31 |
| 25 | kr.6.82440 | kr.170.61 |
| 50 | kr.6.13340 | kr.306.67 |
| 100 | kr.5.54430 | kr.554.43 |
| 300 | kr.4.78690 | kr.1,436.07 |
| 500 | kr.4.49594 | kr.2,247.97 |
| 1.000 | kr.4.15308 | kr.4,153.08 |
| 5.000 | kr.3.54297 | kr.17,714.85 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

