
RLR07C4021FRB14 | |
|---|---|
DigiKey Part Number | RLR07C4021FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C4021FRB14 |
Description | RES 4.02K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4021FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.25900 | kr.72.59 |
| 25 | kr.6.23840 | kr.155.96 |
| 50 | kr.5.60200 | kr.280.10 |
| 100 | kr.5.06060 | kr.506.06 |
| 300 | kr.4.36257 | kr.1,308.77 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

