RLR07C3R92FMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.109.74050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.50380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.89458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.00641
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.58766
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.53240
Datasheet
3.92 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3R92FMRE6

DigiKey Part Number
RLR07C3R92FMRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C3R92FMRE6
Description
RES 3.92 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.92 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3R92FMRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3R92FMB14Vishay Dale0RLR07C3R92FMB14-NDkr.109.74050Parametric Equivalent
RLR07C3R92FMBSLVishay Dale0RLR07C3R92FMBSL-NDkr.129.50380Parametric Equivalent
RLR07C3R92FMRE5Vishay Dale0541-RLR07C3R92FMRE5TR-NDkr.19.89458Parametric Equivalent
RLR07C3R92FMRE7Vishay Dale0541-RLR07C3R92FMRE7TR-NDkr.18.00641Parametric Equivalent
RLR07C3R92FMRE8Vishay Dale0541-RLR07C3R92FMRE8TR-NDkr.17.58766Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.64701kr.18,647.01
Manufacturers Standard Package
Unit Price without VAT:kr.18.64701
Unit Price with VAT:kr.23.30876