RLR07C3924FRR3823 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.70590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.40980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.67170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.55020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.52845
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.25676
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.88836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.05864
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.65784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.95689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.53948
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.89039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.46211
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.85476
Datasheet
3.92 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3924FRR3823

DigiKey Part Number
541-RLR07C3924FRR3823TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C3924FRR3823
Description
RES 3.92M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.92 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3924FRB14Vishay Dale0RLR07C3924FRB14-NDkr.5.70590Parametric Equivalent
RLR07C3924FRB1423Vishay Dale0541-RLR07C3924FRB1423-NDkr.6.40980Parametric Equivalent
RLR07C3924FRBSLVishay Dale0RLR07C3924FRBSL-NDkr.6.67170Parametric Equivalent
RLR07C3924FRBSL23Vishay Dale0541-RLR07C3924FRBSL23TR-NDkr.7.55020Parametric Equivalent
RLR07C3924FRR36Vishay Dale0RLR07C3924FRR36-NDkr.2.52845Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.23.37875kr.116,893.75
Manufacturers Standard Package
Unit Price without VAT:kr.23.37875
Unit Price with VAT:kr.29.22344