RLR07C3904GPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.66050
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.30.66050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.33.61920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.77310
Datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3904GPB14

DigiKey Part Number
RLR07C3904GPB14-ND
Manufacturer
Manufacturer Product Number
RLR07C3904GPB14
Description
RES 3.9M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.9 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3904GPB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.30.66050kr.3,066.05
Manufacturers Standard Package
Unit Price without VAT:kr.30.66050
Unit Price with VAT:kr.38.32563