Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3904FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C3904FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3904FRB14 |
Description | RES 3.9M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3904FRBSL | Vishay Dale | 0 | 541-RLR07C3904FRBSLTR-ND | kr.29.51270 | Parametric Equivalent |
| RLR07C3904FRRE5 | Vishay Dale | 0 | 541-RLR07C3904FRRE5TR-ND | kr.42.88154 | Parametric Equivalent |
| RLR07C3904FRRE6 | Vishay Dale | 0 | 541-RLR07C3904FRRE6TR-ND | kr.42.88154 | Parametric Equivalent |
| RLR07C3904FRRE7 | Vishay Dale | 0 | 541-RLR07C3904FRRE7TR-ND | kr.41.58947 | Parametric Equivalent |
| RLR07C3904FRRE8 | Vishay Dale | 0 | 541-RLR07C3904FRRE8TR-ND | kr.40.97225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.88154 | kr.42,881.54 |
| Unit Price without VAT: | kr.42.88154 |
|---|---|
| Unit Price with VAT: | kr.53.60193 |


