
RLR07C3480FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C3480FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3480FSB14 |
Description | RES 348 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3480FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.22.99500 | kr.229.95 |
| 25 | kr.20.04720 | kr.501.18 |
| 50 | kr.18.20460 | kr.910.23 |
| 100 | kr.16.63680 | kr.1,663.68 |
| 300 | kr.14.62047 | kr.4,386.14 |
| 500 | kr.13.84618 | kr.6,923.09 |
| 1.000 | kr.12.93411 | kr.12,934.11 |
| 5.000 | kr.11.31193 | kr.56,559.65 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |

