Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C33R0GSK36 | |
|---|---|
DigiKey Part Number | 541-RLR07C33R0GSK36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C33R0GSK36 |
Description | RES 33 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C33R0FSB14 | Vishay Dale | 0 | 541-RLR07C33R0FSB14-ND | kr.9.58247 | Parametric Equivalent |
| RLR07C33R0FSR36 | Vishay Dale | 0 | RLR07C33R0FSR36-ND | kr.6.56242 | Parametric Equivalent |
| RLR07C33R0GSB14 | Vishay Dale | 32 | RLR07C33R0GSB14-ND | kr.29.92000 | Parametric Equivalent |
| RLR07C33R0GSBSL | Vishay Dale | 0 | RLR07C33R0GSBSL-ND | kr.21.83810 | Parametric Equivalent |
| RLR07C33R0GSBSL23 | Vishay Dale | 0 | 541-RLR07C33R0GSBSL23TR-ND | kr.28.81780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.58358 | kr.17,917.90 |
| Unit Price without VAT: | kr.3.58358 |
|---|---|
| Unit Price with VAT: | kr.4.47948 |


