RLR07C3303GPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 61
Unit Price: kr.31.09000
Datasheet

Direct


Vishay Dale
In Stock: 298
Unit Price: kr.31.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.77170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.34568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.30846
Datasheet
330 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3303GPBSL

DigiKey Part Number
RLR07C3303GPBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C3303GPBSL
Description
RES 330K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3303GPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3303GRB14Vishay Dale61541-RLR07C3303GRB14-NDkr.31.09000Direct
RLR07C3303GSB14Vishay Dale298RLR07C3303GSB14-NDkr.31.09000Direct
RLR07C3303GPB14Vishay Dale0RLR07C3303GPB14-NDkr.18.77170Parametric Equivalent
RLR07C3303GPRE5Vishay Dale0541-RLR07C3303GPRE5TR-NDkr.5.34568Parametric Equivalent
RLR07C3303GPRSLVishay Dale0RLR07C3303GPRSL-NDkr.6.30846Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.22.07920kr.2,207.92
Manufacturers Standard Package
Unit Price without VAT:kr.22.07920
Unit Price with VAT:kr.27.59900