
RLR07C3302GSB14 | |
|---|---|
DigiKey Part Number | RLR07C3302GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3302GSB14 |
Description | RES 33K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3302GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3302GRB14 | Vishay Dale | 95 | 541-RLR07C3302GRB14-ND | kr.30.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.37600 | kr.123.76 |
| 25 | kr.10.70960 | kr.267.74 |
| 50 | kr.9.66460 | kr.483.23 |
| 100 | kr.8.77650 | kr.877.65 |
| 300 | kr.7.63357 | kr.2,290.07 |
| 500 | kr.7.19476 | kr.3,597.38 |
| 1.000 | kr.6.67754 | kr.6,677.54 |
| 5.000 | kr.5.75746 | kr.28,787.30 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

