RLR07C3301FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.56242
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.78449
Datasheet
3.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3301FRBSL

DigiKey Part Number
541-RLR07C3301FRBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C3301FRBSL
Description
RES 3.3K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C3301FRB14Vishay Dale0541-RLR07C3301FRB14-NDkr.9.58247Parametric Equivalent
RLR07C3301FRR36Vishay Dale0541-RLR07C3301FRR36TR-NDkr.6.56242Parametric Equivalent
RLR07C3301FRRSLVishay Dale0541-RLR07C3301FRRSLTR-NDkr.5.78449Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.5.78449kr.5,784.49
Unit Price without VAT:kr.5.78449
Unit Price with VAT:kr.7.23061