Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C3014FRR3623 | |
|---|---|
DigiKey Part Number | 541-RLR07C3014FRR3623TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C3014FRR3623 |
Description | RES 3.01M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Packaging Tape & Reel (TR) |
Manufacturer Vishay Dale | Part Status Active |
Series | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C3014FRB14 | Vishay Dale | 0 | RLR07C3014FRB14-ND | kr.42.56420 | Parametric Equivalent |
| RLR07C3014FRB1423 | Vishay Dale | 0 | 541-RLR07C3014FRB1423-ND | kr.47.81500 | Parametric Equivalent |
| RLR07C3014FRBSL | Vishay Dale | 0 | RLR07C3014FRBSL-ND | kr.49.76900 | Parametric Equivalent |
| RLR07C3014FRBSL23 | Vishay Dale | 0 | 541-RLR07C3014FRBSL23-ND | kr.32.40957 | Parametric Equivalent |
| RLR07C3014FRR36 | Vishay Dale | 0 | 541-RLR07C3014FRR36TR-ND | kr.18.86150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.23.37875 | kr.116,893.75 |
| Unit Price without VAT: | kr.23.37875 |
|---|---|
| Unit Price with VAT: | kr.29.22344 |


